


CRCW04023R32FNED | |
|---|---|
DigiKey Part Number | 541-CRCW04023R32FNEDTR-ND - Tape & Reel (TR) 541-CRCW04023R32FNEDCT-ND - Cut Tape (CT) 541-CRCW04023R32FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R32FNED |
Description | RES 3.32 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R32FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 25 | ₹3.20560 | ₹80.14 |
| 50 | ₹2.62780 | ₹131.39 |
| 100 | ₹2.18990 | ₹218.99 |
| 250 | ₹1.74816 | ₹437.04 |
| 500 | ₹1.49656 | ₹748.28 |
| 1,000 | ₹1.29901 | ₹1,299.01 |
| 5,000 | ₹0.98460 | ₹4,923.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.85983 | ₹8,598.30 |
| 20,000 | ₹0.79031 | ₹15,806.20 |
| 30,000 | ₹0.75645 | ₹22,693.50 |
| 50,000 | ₹0.71981 | ₹35,990.50 |
| 70,000 | ₹0.69884 | ₹48,918.80 |
| 1,00,000 | ₹0.67901 | ₹67,901.00 |