
CRCW04023R92FKEDHP | |
|---|---|
DigiKey Part Number | 541-3.92YTR-ND - Tape & Reel (TR) 541-3.92YCT-ND - Cut Tape (CT) 541-3.92YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R92FKEDHP |
Description | RES SMD 3.92 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R92FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹5.74040 | ₹143.51 |
| 50 | ₹4.82700 | ₹241.35 |
| 100 | ₹4.10020 | ₹410.02 |
| 250 | ₹3.38452 | ₹846.13 |
| 500 | ₹2.97076 | ₹1,485.38 |
| 1,000 | ₹2.64462 | ₹2,644.62 |
| 5,000 | ₹2.12334 | ₹10,616.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.05895 | ₹20,589.50 |
| 20,000 | ₹1.93692 | ₹38,738.40 |
| 30,000 | ₹1.87745 | ₹56,323.50 |
| 50,000 | ₹1.81299 | ₹90,649.50 |
| 70,000 | ₹1.77610 | ₹1,24,327.00 |
| 1,00,000 | ₹1.74120 | ₹1,74,120.00 |