
CRCW040240K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-40.2KYTR-ND - Tape & Reel (TR) 541-40.2KYCT-ND - Cut Tape (CT) 541-40.2KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040240K2FKEDHP |
Description | RES SMD 40.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040240K2FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.36400 | ₹336.40 |
| 250 | ₹2.74712 | ₹686.78 |
| 500 | ₹2.39116 | ₹1,195.58 |
| 1,000 | ₹2.11253 | ₹2,112.53 |
| 5,000 | ₹1.66672 | ₹8,333.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.47933 | ₹14,793.30 |
| 20,000 | ₹1.38032 | ₹27,606.40 |
| 30,000 | ₹1.33209 | ₹39,962.70 |
| 50,000 | ₹1.27987 | ₹63,993.50 |
| 70,000 | ₹1.24998 | ₹87,498.60 |
| 1,00,000 | ₹1.22171 | ₹1,22,171.00 |