


CRCW0402422RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402422RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402422RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402422RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402422RFKTD |
Description | RES SMD 422 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402422RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402422RFKED | Vishay Dale | 44,512 | 541-422LCT-ND | ₹9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.18300 | ₹71.83 |
| 25 | ₹5.55720 | ₹138.93 |
| 50 | ₹4.66880 | ₹233.44 |
| 100 | ₹3.96940 | ₹396.94 |
| 250 | ₹3.26628 | ₹816.57 |
| 500 | ₹2.86176 | ₹1,430.88 |
| 1,000 | ₹2.54326 | ₹2,543.26 |
| 5,000 | ₹2.03367 | ₹10,168.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.22382 | ₹22,238.20 |
| 20,000 | ₹2.09505 | ₹41,901.00 |
| 30,000 | ₹2.03231 | ₹60,969.30 |
| 50,000 | ₹1.96430 | ₹98,215.00 |
| 70,000 | ₹1.92537 | ₹1,34,775.90 |
| 1,00,000 | ₹1.88855 | ₹1,88,855.00 |