


CRCW0402432RFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402432RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402432RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402432RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402432RFKTD |
Description | RES SMD 432 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402432RFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.30100 | ₹63.01 |
25 | ₹4.93400 | ₹123.35 |
50 | ₹4.13520 | ₹206.76 |
100 | ₹3.51410 | ₹351.41 |
250 | ₹2.89292 | ₹723.23 |
500 | ₹2.62316 | ₹1,311.58 |
1,000 | ₹2.25222 | ₹2,252.22 |
5,000 | ₹2.23092 | ₹11,154.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.08805 | ₹20,880.50 |
20,000 | ₹1.59923 | ₹31,984.60 |
30,000 | ₹1.59152 | ₹47,745.60 |
50,000 | ₹1.58277 | ₹79,138.50 |
70,000 | ₹1.57752 | ₹1,10,426.40 |
1,00,000 | ₹1.57236 | ₹1,57,236.00 |
1,20,000 | ₹1.56987 | ₹1,88,384.40 |
2,40,000 | ₹1.56126 | ₹3,74,702.40 |