


CRCW040245K3FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040245K3FKTDTR-ND - Tape & Reel (TR) 541-CRCW040245K3FKTDCT-ND - Cut Tape (CT) 541-CRCW040245K3FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040245K3FKTD |
Description | RES SMD 45.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040245K3FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹6.29920 | ₹157.48 |
| 50 | ₹5.33020 | ₹266.51 |
| 100 | ₹4.54750 | ₹454.75 |
| 250 | ₹3.76844 | ₹942.11 |
| 500 | ₹3.32302 | ₹1,661.51 |
| 1,000 | ₹2.96891 | ₹2,968.91 |
| 5,000 | ₹2.40439 | ₹12,021.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.15558 | ₹21,555.80 |
| 20,000 | ₹2.02996 | ₹40,599.20 |
| 30,000 | ₹1.96877 | ₹59,063.10 |
| 50,000 | ₹1.90245 | ₹95,122.50 |
| 70,000 | ₹1.86447 | ₹1,30,512.90 |
| 1,00,000 | ₹1.82855 | ₹1,82,855.00 |