


CRCW0402464KFKED | |
|---|---|
DigiKey Part Number | 541-464KLTR-ND - Tape & Reel (TR) 541-464KLCT-ND - Cut Tape (CT) 541-464KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402464KFKED |
Description | RES 464K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402464KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.78920 | ₹89.46 |
| 100 | ₹1.46300 | ₹146.30 |
| 250 | ₹1.14432 | ₹286.08 |
| 500 | ₹0.96354 | ₹481.77 |
| 1,000 | ₹0.82190 | ₹821.90 |
| 5,000 | ₹0.59825 | ₹2,991.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.51373 | ₹5,137.30 |
| 20,000 | ₹0.46453 | ₹9,290.60 |
| 30,000 | ₹0.44065 | ₹13,219.50 |
| 50,000 | ₹0.41479 | ₹20,739.50 |
| 70,000 | ₹0.39999 | ₹27,999.30 |
| 1,00,000 | ₹0.38601 | ₹38,601.00 |