
CRCW0402470KJNEDHP | |
|---|---|
DigiKey Part Number | 541-470KYATR-ND - Tape & Reel (TR) 541-470KYACT-ND - Cut Tape (CT) 541-470KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470KJNEDHP |
Description | RES SMD 470K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470KJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F4703X | Panasonic Industry | 10,572 | P17240CT-ND | ₹19.85000 | Parametric Equivalent |
| ERJ-PA2J474X | Panasonic Industry | 10,390 | P17209CT-ND | ₹16.07000 | Parametric Equivalent |
| ESR01MZPF4703 | Rohm Semiconductor | 8,784 | 846-ESR01MZPF4703CT-ND | ₹25.52000 | Parametric Equivalent |
| ESR01MZPJ474 | Rohm Semiconductor | 4,903 | RHM1028CT-ND | ₹21.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.23800 | ₹62.38 |
| 25 | ₹4.80120 | ₹120.03 |
| 50 | ₹4.00720 | ₹200.36 |
| 100 | ₹3.38350 | ₹338.35 |
| 250 | ₹2.75968 | ₹689.92 |
| 500 | ₹2.40434 | ₹1,202.17 |
| 1,000 | ₹2.12175 | ₹2,121.75 |
| 5,000 | ₹1.67321 | ₹8,366.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.48466 | ₹14,846.60 |
| 20,000 | ₹1.38495 | ₹27,699.00 |
| 30,000 | ₹1.33640 | ₹40,092.00 |
| 50,000 | ₹1.28379 | ₹64,189.50 |
| 70,000 | ₹1.25366 | ₹87,756.20 |
| 1,00,000 | ₹1.22517 | ₹1,22,517.00 |