


CRCW0402470RJNED | |
---|---|
DigiKey Part Number | 541-470JTR-ND - Tape & Reel (TR) 541-470JCT-ND - Cut Tape (CT) 541-470JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470RJNED |
Description | RES 470 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470RJNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.84560 | ₹46.14 |
50 | ₹1.49080 | ₹74.54 |
100 | ₹1.22460 | ₹122.46 |
250 | ₹0.95128 | ₹237.82 |
500 | ₹0.79866 | ₹399.33 |
1,000 | ₹0.67975 | ₹679.75 |
5,000 | ₹0.49162 | ₹2,458.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.38895 | ₹3,889.50 |
20,000 | ₹0.33695 | ₹6,739.00 |
30,000 | ₹0.33470 | ₹10,041.00 |
50,000 | ₹0.28533 | ₹14,266.50 |
70,000 | ₹0.28399 | ₹19,879.30 |
1,00,000 | ₹0.28265 | ₹28,265.00 |