


CRCW04024K53FKED | |
|---|---|
DigiKey Part Number | 541-4.53KLTR-ND - Tape & Reel (TR) 541-4.53KLCT-ND - Cut Tape (CT) 541-4.53KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K53FKED |
Description | RES 4.53K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K53FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-4531GLF | Bourns Inc. | 92,379 | CR0402-FX-4531GLFCT-ND | ₹9.32000 | Direct |
| AF0402FR-074K53L | YAGEO | 481 | 13-AF0402FR-074K53LCT-ND | ₹9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.77060 | ₹88.53 |
| 100 | ₹1.45370 | ₹145.37 |
| 250 | ₹1.14060 | ₹285.15 |
| 500 | ₹0.95982 | ₹479.91 |
| 1,000 | ₹0.81910 | ₹819.10 |
| 5,000 | ₹0.59620 | ₹2,981.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.51373 | ₹5,137.30 |
| 20,000 | ₹0.46453 | ₹9,290.60 |
| 30,000 | ₹0.44065 | ₹13,219.50 |
| 50,000 | ₹0.41479 | ₹20,739.50 |
| 70,000 | ₹0.39999 | ₹27,999.30 |
| 1,00,000 | ₹0.38601 | ₹38,601.00 |