5.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04025K10FKEDHP

DigiKey Part Number
541-CRCW04025K10FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04025K10FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04025K10FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04025K10FKEDHP
Description
RES SMD 5.1K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04025K10FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,877
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.05700₹60.57
25₹4.69640₹117.41
50₹3.93240₹196.62
100₹3.31740₹331.74
250₹2.70240₹675.60
500₹2.35388₹1,176.94
1,000₹2.07618₹2,076.18
5,000₹1.63635₹8,181.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.45147₹14,514.70
20,000₹1.35371₹27,074.20
30,000₹1.30610₹39,183.00
50,000₹1.25451₹62,725.50
70,000₹1.22497₹85,747.90
1,00,000₹1.19705₹1,19,705.00
Manufacturers Standard Package