


CRCW04024M70JNED | |
|---|---|
DigiKey Part Number | 541-4.7MJTR-ND - Tape & Reel (TR) 541-4.7MJCT-ND - Cut Tape (CT) 541-4.7MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024M70JNED |
Description | RES 4.7M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024M70JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.35120 | ₹135.12 |
| 250 | ₹1.05488 | ₹263.72 |
| 500 | ₹0.88714 | ₹443.57 |
| 1,000 | ₹0.75387 | ₹753.87 |
| 5,000 | ₹0.54514 | ₹2,725.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.46658 | ₹4,665.80 |
| 20,000 | ₹0.42055 | ₹8,411.00 |
| 30,000 | ₹0.39818 | ₹11,945.40 |
| 50,000 | ₹0.37399 | ₹18,699.50 |
| 70,000 | ₹0.36015 | ₹25,210.50 |
| 1,00,000 | ₹0.34707 | ₹34,707.00 |