
2-2106003-3 | |
|---|---|
DigiKey Part Number | A100355TR-ND - Tape & Reel (TR) A100355CT-ND - Cut Tape (CT) A100355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2106003-3 |
Description | CONN WIRE IDC 3POS 22AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106003-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹98.96400 | ₹989.64 |
| 25 | ₹92.73880 | ₹2,318.47 |
| 50 | ₹88.30300 | ₹4,415.15 |
| 100 | ₹84.07240 | ₹8,407.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹75.60284 | ₹34,021.28 |
| 900 | ₹71.99240 | ₹64,793.16 |
| 1,350 | ₹69.96198 | ₹94,448.67 |
| 2,250 | ₹67.48613 | ₹1,51,843.79 |
| 3,150 | ₹65.90380 | ₹2,07,596.97 |
| 4,500 | ₹64.26686 | ₹2,89,200.87 |
| 11,250 | ₹60.24711 | ₹6,77,779.99 |