
CRCW04024R99FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04024R99FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04024R99FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04024R99FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R99FKEDHP |
Description | RES SMD 4.99 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R99FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.29280 | ₹132.32 |
| 50 | ₹4.43560 | ₹221.78 |
| 100 | ₹3.75540 | ₹375.54 |
| 250 | ₹3.08260 | ₹770.65 |
| 500 | ₹2.69680 | ₹1,348.40 |
| 1,000 | ₹2.39208 | ₹2,392.08 |
| 5,000 | ₹1.90603 | ₹9,530.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.56077 | ₹15,607.70 |
| 20,000 | ₹1.45831 | ₹29,166.20 |
| 30,000 | ₹1.40844 | ₹42,253.20 |
| 50,000 | ₹1.35440 | ₹67,720.00 |
| 70,000 | ₹1.32345 | ₹92,641.50 |
| 1,00,000 | ₹1.29419 | ₹1,29,419.00 |