


CRCW040251K0JNTD | |
---|---|
DigiKey Part Number | 541-CRCW040251K0JNTDTR-ND - Tape & Reel (TR) 541-CRCW040251K0JNTDCT-ND - Cut Tape (CT) 541-CRCW040251K0JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251K0JNTD |
Description | RES SMD 51K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K0JNTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹5.76800 | ₹57.68 |
25 | ₹4.50800 | ₹112.70 |
50 | ₹3.76260 | ₹188.13 |
100 | ₹3.17690 | ₹317.69 |
250 | ₹2.60184 | ₹650.46 |
500 | ₹2.26996 | ₹1,134.98 |
1,000 | ₹2.00907 | ₹2,009.07 |
5,000 | ₹1.59253 | ₹7,962.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.61400 | ₹16,140.00 |
20,000 | ₹1.50627 | ₹30,125.40 |
30,000 | ₹1.45264 | ₹43,579.20 |
50,000 | ₹1.39838 | ₹69,919.00 |
70,000 | ₹1.39361 | ₹97,552.70 |
1,00,000 | ₹1.38893 | ₹1,38,893.00 |
1,20,000 | ₹1.38667 | ₹1,66,400.40 |
2,40,000 | ₹1.35302 | ₹3,24,724.80 |
2,50,000 | ₹1.35059 | ₹3,37,647.50 |