
CRCW040251K1FKEDHP | |
|---|---|
DigiKey Part Number | 541-51.1KYTR-ND - Tape & Reel (TR) 541-51.1KYCT-ND - Cut Tape (CT) 541-51.1KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251K1FKEDHP |
Description | RES SMD 51.1K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K1FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹4.65920 | ₹116.48 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.28950 | ₹328.95 |
| 250 | ₹2.68004 | ₹670.01 |
| 500 | ₹2.33338 | ₹1,166.69 |
| 1,000 | ₹2.05848 | ₹2,058.48 |
| 5,000 | ₹1.62106 | ₹8,105.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.43758 | ₹14,375.80 |
| 20,000 | ₹1.34043 | ₹26,808.60 |
| 30,000 | ₹1.29308 | ₹38,792.40 |
| 50,000 | ₹1.24182 | ₹62,091.00 |
| 70,000 | ₹1.21246 | ₹84,872.20 |
| 1,00,000 | ₹1.18469 | ₹1,18,469.00 |