


CRCW040254K9FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040254K9FKTDTR-ND - Tape & Reel (TR) 541-CRCW040254K9FKTDCT-ND - Cut Tape (CT) 541-CRCW040254K9FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040254K9FKTD |
Description | RES SMD 54.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040254K9FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹6.29920 | ₹157.48 |
| 50 | ₹5.31160 | ₹265.58 |
| 100 | ₹4.54750 | ₹454.75 |
| 250 | ₹3.76844 | ₹942.11 |
| 500 | ₹3.32114 | ₹1,660.57 |
| 1,000 | ₹2.96704 | ₹2,967.04 |
| 5,000 | ₹2.40271 | ₹12,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.19267 | ₹21,926.70 |
| 20,000 | ₹2.06570 | ₹41,314.00 |
| 30,000 | ₹2.00384 | ₹60,115.20 |
| 50,000 | ₹1.93678 | ₹96,839.00 |
| 70,000 | ₹1.89840 | ₹1,32,888.00 |
| 1,00,000 | ₹1.86209 | ₹1,86,209.00 |