
CRCW04025R76FKEDHP | |
|---|---|
DigiKey Part Number | 541-5.76YTR-ND - Tape & Reel (TR) 541-5.76YCT-ND - Cut Tape (CT) 541-5.76YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R76FKEDHP |
Description | RES SMD 5.76 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R76FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹4.24920 | ₹106.23 |
| 50 | ₹3.54100 | ₹177.05 |
| 100 | ₹2.98200 | ₹298.20 |
| 250 | ₹2.41540 | ₹603.85 |
| 500 | ₹2.09482 | ₹1,047.41 |
| 1,000 | ₹1.84042 | ₹1,840.42 |
| 5,000 | ₹1.43656 | ₹7,182.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.26938 | ₹12,693.80 |
| 20,000 | ₹1.17969 | ₹23,593.80 |
| 30,000 | ₹1.13600 | ₹34,080.00 |
| 50,000 | ₹1.08867 | ₹54,433.50 |
| 70,000 | ₹1.06159 | ₹74,311.30 |
| 1,00,000 | ₹1.03597 | ₹1,03,597.00 |