60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040260K4FKEDC

DigiKey Part Number
541-4100-2-ND - Tape & Reel (TR)
541-4100-1-ND - Cut Tape (CT)
541-4100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040260K4FKEDC
Description
RES 60.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040260K4FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,09,785
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
25₹2.05000₹51.25
50₹1.65880₹82.94
100₹1.36050₹136.05
250₹1.05860₹264.65
500₹0.88900₹444.50
1,000₹0.75667₹756.67
5,000₹0.54719₹2,735.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.46835₹4,683.50
20,000₹0.42227₹8,445.40
30,000₹0.39983₹11,994.90
50,000₹0.37556₹18,778.00
70,000₹0.36169₹25,318.30
1,00,000₹0.34858₹34,858.00
Manufacturers Standard Package