
CRCW040262K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040262K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040262K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040262K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040262K0FKEDHP |
Description | RES SMD 62K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040262K0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F6202X | Panasonic Industry | 14,253 | P124499CT-ND | ₹19.85000 | Parametric Equivalent |
| ESR01MZPF6202 | Rohm Semiconductor | 9,980 | 846-ESR01MZPF6202CT-ND | ₹23.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.14300 | ₹61.43 |
| 25 | ₹4.72560 | ₹118.14 |
| 50 | ₹3.95060 | ₹197.53 |
| 100 | ₹3.33620 | ₹333.62 |
| 250 | ₹2.71812 | ₹679.53 |
| 500 | ₹2.36654 | ₹1,183.27 |
| 1,000 | ₹2.08773 | ₹2,087.73 |
| 5,000 | ₹1.64410 | ₹8,220.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.59845 | ₹15,984.50 |
| 20,000 | ₹1.49397 | ₹29,879.40 |
| 30,000 | ₹1.44304 | ₹43,291.20 |
| 50,000 | ₹1.38786 | ₹69,393.00 |
| 70,000 | ₹1.35629 | ₹94,940.30 |
| 1,00,000 | ₹1.32642 | ₹1,32,642.00 |