
CRCW04026K19FKEDC | |
|---|---|
DigiKey Part Number | 541-5063-2-ND - Tape & Reel (TR) 541-5063-1-ND - Cut Tape (CT) 541-5063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K19FKEDC |
Description | RES 6.19K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K19FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.83500 | ₹28.35 |
| 25 | ₹2.07920 | ₹51.98 |
| 50 | ₹1.68220 | ₹84.11 |
| 100 | ₹1.37980 | ₹137.98 |
| 250 | ₹1.07364 | ₹268.41 |
| 500 | ₹0.90162 | ₹450.81 |
| 1,000 | ₹0.76742 | ₹767.42 |
| 5,000 | ₹0.55496 | ₹2,774.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.47501 | ₹4,750.10 |
| 20,000 | ₹0.42827 | ₹8,565.40 |
| 30,000 | ₹0.40551 | ₹12,165.30 |
| 50,000 | ₹0.38089 | ₹19,044.50 |
| 70,000 | ₹0.36683 | ₹25,678.10 |
| 1,00,000 | ₹0.35353 | ₹35,353.00 |