6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04026K19FKEDC

DigiKey Part Number
541-5063-2-ND - Tape & Reel (TR)
541-5063-1-ND - Cut Tape (CT)
541-5063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04026K19FKEDC
Description
RES 6.19K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026K19FKEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66,622
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹2.83500₹28.35
25₹2.07920₹51.98
50₹1.68220₹84.11
100₹1.37980₹137.98
250₹1.07364₹268.41
500₹0.90162₹450.81
1,000₹0.76742₹767.42
5,000₹0.55496₹2,774.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.47501₹4,750.10
20,000₹0.42827₹8,565.40
30,000₹0.40551₹12,165.30
50,000₹0.38089₹19,044.50
70,000₹0.36683₹25,678.10
1,00,000₹0.35353₹35,353.00
Manufacturers Standard Package