
CRCW04026K80FKEDHP | |
|---|---|
DigiKey Part Number | 541-6.80KYTR-ND - Tape & Reel (TR) 541-6.80KYCT-ND - Cut Tape (CT) 541-6.80KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K80FKEDHP |
Description | RES SMD 6.8K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K80FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F6801X | Panasonic Industry | 4,804 | P17229CT-ND | ₹19.85000 | Parametric Equivalent |
| ESR01MZPF6801 | Rohm Semiconductor | 9,895 | 846-ESR01MZPF6801CT-ND | ₹25.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.23800 | ₹62.38 |
| 25 | ₹4.80120 | ₹120.03 |
| 50 | ₹4.02620 | ₹201.31 |
| 100 | ₹3.39290 | ₹339.29 |
| 250 | ₹2.77104 | ₹692.76 |
| 500 | ₹2.41568 | ₹1,207.84 |
| 1,000 | ₹2.13215 | ₹2,132.15 |
| 5,000 | ₹1.68190 | ₹8,409.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.49250 | ₹14,925.00 |
| 20,000 | ₹1.39246 | ₹27,849.20 |
| 30,000 | ₹1.34371 | ₹40,311.30 |
| 50,000 | ₹1.29091 | ₹64,545.50 |
| 70,000 | ₹1.26071 | ₹88,249.70 |
| 1,00,000 | ₹1.23212 | ₹1,23,212.00 |