


CRCW04026M20JNED | |
---|---|
DigiKey Part Number | 541-6.2MJTR-ND - Tape & Reel (TR) 541-6.2MJCT-ND - Cut Tape (CT) 541-6.2MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026M20JNED |
Description | RES 6.2M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026M20JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.84560 | ₹46.14 |
50 | ₹1.47300 | ₹73.65 |
100 | ₹1.20690 | ₹120.69 |
250 | ₹0.94420 | ₹236.05 |
500 | ₹0.79156 | ₹395.78 |
1,000 | ₹0.67265 | ₹672.65 |
5,000 | ₹0.48612 | ₹2,430.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.44077 | ₹4,407.70 |
20,000 | ₹0.39724 | ₹7,944.80 |
30,000 | ₹0.37605 | ₹11,281.50 |
50,000 | ₹0.35313 | ₹17,656.50 |
70,000 | ₹0.34003 | ₹23,802.10 |
1,00,000 | ₹0.32765 | ₹32,765.00 |
1,20,000 | ₹0.32186 | ₹38,623.20 |
2,40,000 | ₹0.30278 | ₹72,667.20 |
2,50,000 | ₹0.30179 | ₹75,447.50 |