75 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040275K0FKEDHP

DigiKey Part Number
541-CRCW040275K0FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040275K0FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040275K0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040275K0FKEDHP
Description
RES SMD 75K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040275K0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,394
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.15000₹61.50
25₹4.77120₹119.28
50₹3.98840₹199.42
100₹3.37330₹337.33
250₹2.75832₹689.58
500₹2.40234₹1,201.17
1,000₹2.12185₹2,121.85
5,000₹1.67511₹8,375.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.48697₹14,869.70
20,000₹1.38768₹27,753.60
30,000₹1.33933₹40,179.90
50,000₹1.28692₹64,346.00
70,000₹1.25693₹87,985.10
1,00,000₹1.22855₹1,22,855.00
Manufacturers Standard Package