


CRCW040280R6FKED | |
|---|---|
DigiKey Part Number | 541-80.6LTR-ND - Tape & Reel (TR) 541-80.6LCT-ND - Cut Tape (CT) 541-80.6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040280R6FKED |
Description | RES 80.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040280R6FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-80R6GLF | Bourns Inc. | 26,817 | 118-CR0402-FX-80R6GLFCT-ND | ₹9.32000 | Direct |
| AC0402FR-0780R6L | YAGEO | 6,184 | 13-AC0402FR-0780R6LCT-ND | ₹9.32000 | Similar |
| ERJ-2RKF80R6X | Panasonic Industry | 61,903 | P80.6LCT-ND | ₹9.32000 | Similar |
| RC0402FR-0780R6L | YAGEO | 2,045 | 311-80.6LRCT-ND | ₹9.32000 | Similar |
| RC1005F80R6CS | Samsung Electro-Mechanics | 53 | 1276-3935-1-ND | ₹9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.78920 | ₹89.46 |
| 100 | ₹1.46300 | ₹146.30 |
| 250 | ₹1.14432 | ₹286.08 |
| 500 | ₹0.96354 | ₹481.77 |
| 1,000 | ₹0.82190 | ₹821.90 |
| 5,000 | ₹0.59825 | ₹2,991.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.51373 | ₹5,137.30 |
| 20,000 | ₹0.46453 | ₹9,290.60 |
| 30,000 | ₹0.44065 | ₹13,219.50 |
| 50,000 | ₹0.41479 | ₹20,739.50 |
| 70,000 | ₹0.39999 | ₹27,999.30 |
| 1,00,000 | ₹0.38601 | ₹38,601.00 |