825 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
825 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402825KFKED

DigiKey Part Number
541-825KLTR-ND - Tape & Reel (TR)
541-825KLCT-ND - Cut Tape (CT)
541-825KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402825KFKED
Description
RES 825K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
825 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402825KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,205
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
25₹2.19920₹54.98
50₹1.78920₹89.46
100₹1.46300₹146.30
250₹1.14432₹286.08
500₹0.96354₹481.77
1,000₹0.82190₹821.90
5,000₹0.59825₹2,991.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.51373₹5,137.30
20,000₹0.46453₹9,290.60
30,000₹0.44065₹13,219.50
50,000₹0.41479₹20,739.50
70,000₹0.39999₹27,999.30
1,00,000₹0.38601₹38,601.00
Manufacturers Standard Package