


CRCW0402866RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402866RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402866RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402866RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402866RFKTD |
Description | RES SMD 866 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402866RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.00120 | ₹150.03 |
| 50 | ₹5.05060 | ₹252.53 |
| 100 | ₹4.31450 | ₹431.45 |
| 250 | ₹3.56344 | ₹890.86 |
| 500 | ₹3.13478 | ₹1,567.39 |
| 1,000 | ₹2.79558 | ₹2,795.58 |
| 5,000 | ₹2.25380 | ₹11,269.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.01720 | ₹20,172.00 |
| 20,000 | ₹1.89671 | ₹37,934.20 |
| 30,000 | ₹1.83800 | ₹55,140.00 |
| 50,000 | ₹1.77439 | ₹88,719.50 |
| 70,000 | ₹1.73797 | ₹1,21,657.90 |
| 1,00,000 | ₹1.70351 | ₹1,70,351.00 |