


CRCW04028R06FKED | |
|---|---|
DigiKey Part Number | 541-8.06LLTR-ND - Tape & Reel (TR) 541-8.06LLCT-ND - Cut Tape (CT) 541-8.06LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028R06FKED |
Description | RES 8.06 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028R06FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹3.37200 | ₹33.72 |
| 25 | ₹2.52040 | ₹63.01 |
| 50 | ₹2.05880 | ₹102.94 |
| 100 | ₹1.69490 | ₹169.49 |
| 250 | ₹1.34528 | ₹336.32 |
| 500 | ₹1.14474 | ₹572.37 |
| 1,000 | ₹0.98679 | ₹986.79 |
| 5,000 | ₹0.73743 | ₹3,687.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.67389 | ₹6,738.90 |
| 20,000 | ₹0.57260 | ₹11,452.00 |
| 30,000 | ₹0.56918 | ₹17,075.40 |
| 50,000 | ₹0.56085 | ₹28,042.50 |
| 70,000 | ₹0.54325 | ₹38,027.50 |
| 1,00,000 | ₹0.52660 | ₹52,660.00 |
| 1,20,000 | ₹0.51882 | ₹62,258.40 |
| 2,40,000 | ₹0.50960 | ₹1,22,304.00 |