


CRCW04028R45FKED | |
|---|---|
DigiKey Part Number | 541-8.45LLTR-ND - Tape & Reel (TR) 541-8.45LLCT-ND - Cut Tape (CT) 541-8.45LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028R45FKED |
Description | RES 8.45 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.45 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028R45FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.79560 | ₹69.89 |
| 50 | ₹2.29240 | ₹114.62 |
| 100 | ₹1.89170 | ₹189.17 |
| 250 | ₹1.49844 | ₹374.61 |
| 500 | ₹1.27664 | ₹638.32 |
| 1,000 | ₹1.10053 | ₹1,100.53 |
| 5,000 | ₹0.82265 | ₹4,113.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.71418 | ₹7,141.80 |
| 20,000 | ₹0.65272 | ₹13,054.40 |
| 30,000 | ₹0.62282 | ₹18,684.60 |
| 50,000 | ₹0.59046 | ₹29,523.00 |
| 70,000 | ₹0.57194 | ₹40,035.80 |
| 1,00,000 | ₹0.55443 | ₹55,443.00 |