


CRCW0603100KFKEAC | |
|---|---|
DigiKey Part Number | 541-3950-2-ND - Tape & Reel (TR) 541-3950-1-ND - Cut Tape (CT) 541-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KFKEAC |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F1003CT | Cal-Chip Electronics, Inc. | 4,900 | 4713-CAS06F1003CT-ND | ₹9.45000 | Parametric Equivalent |
| CRGCQ0603F100K | TE Connectivity Passive Product | 1,89,158 | A129712CT-ND | ₹9.45000 | Parametric Equivalent |
| HV731JRTTD1003F | KOA Speer Electronics, Inc. | 9,975 | 2019-HV731JRTTD1003FCT-ND | ₹51.98000 | Parametric Equivalent |
| KTR03EZPF1003 | Rohm Semiconductor | 9,190 | RHM100KAYCT-ND | ₹16.07000 | Parametric Equivalent |
| NRC06F1003TRF | NIC Components Corp | 42,021 | 4988-NRC06F1003TRFCT-ND | ₹9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.93000 | ₹29.30 |
| 25 | ₹2.15480 | ₹53.87 |
| 50 | ₹1.75780 | ₹87.89 |
| 100 | ₹1.43660 | ₹143.66 |
| 250 | ₹1.12276 | ₹280.69 |
| 500 | ₹0.94510 | ₹472.55 |
| 1,000 | ₹0.80428 | ₹804.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.56215 | ₹2,810.75 |
| 10,000 | ₹0.50090 | ₹5,009.00 |
| 15,000 | ₹0.47116 | ₹7,067.40 |
| 25,000 | ₹0.43898 | ₹10,974.50 |
| 35,000 | ₹0.42060 | ₹14,721.00 |
| 50,000 | ₹0.40324 | ₹20,162.00 |