Parametric Equivalent



CRCW0603100KFKEE | |
|---|---|
DigiKey Part Number | 541-CRCW0603100KFKEETR-ND - Tape & Reel (TR) 541-CRCW0603100KFKEECT-ND - Cut Tape (CT) 541-CRCW0603100KFKEEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KFKEE |
Description | D11/CRCW0603 100 100K 1% ET8 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100KFKEI | Vishay Dale | 0 | CRCW0603100KFKEI-ND | ₹0.43728 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹1.80780 | ₹90.39 |
| 100 | ₹1.48170 | ₹148.17 |
| 250 | ₹1.15924 | ₹289.81 |
| 500 | ₹0.97658 | ₹488.29 |
| 1,000 | ₹0.83401 | ₹834.01 |
| 5,000 | ₹0.60832 | ₹3,041.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.42258 | ₹21,129.00 |
| 1,00,000 | ₹0.39345 | ₹39,345.00 |
| 1,50,000 | ₹0.37927 | ₹56,890.50 |
| 2,50,000 | ₹0.36391 | ₹90,977.50 |
| 3,50,000 | ₹0.35511 | ₹1,24,288.50 |
| 5,00,000 | ₹0.34680 | ₹1,73,400.00 |
