102 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603102KFKEA

DigiKey Part Number
541-102KHTR-ND - Tape & Reel (TR)
541-102KHCT-ND - Cut Tape (CT)
541-102KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603102KFKEA
Description
RES SMD 102K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
102 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603102KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,863
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
25₹2.23640₹55.91
50₹1.80780₹90.39
100₹1.48170₹148.17
250₹1.15924₹289.81
500₹0.97658₹488.29
1,000₹0.83401₹834.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.58539₹2,926.95
10,000₹0.52268₹5,226.80
15,000₹0.49221₹7,383.15
25,000₹0.45922₹11,480.50
35,000₹0.44037₹15,412.95
50,000₹0.42258₹21,129.00
Manufacturers Standard Package