
CRCW060310R0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060310R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW060310R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW060310R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310R0FKTAHP |
Description | CRCW0603-HP 100 10R 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹63.92600 | ₹639.26 |
| 25 | ₹55.57600 | ₹1,389.40 |
| 50 | ₹50.71180 | ₹2,535.59 |
| 100 | ₹46.87260 | ₹4,687.26 |
| 250 | ₹42.96248 | ₹10,740.62 |
| 500 | ₹40.70364 | ₹20,351.82 |
| 1,000 | ₹38.90422 | ₹38,904.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹34.65792 | ₹1,73,289.60 |
| 10,000 | ₹33.84590 | ₹3,38,459.00 |
| 15,000 | ₹33.44974 | ₹5,01,746.10 |
| 25,000 | ₹33.01997 | ₹8,25,499.25 |