
CRCW120610K0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120610K0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120610K0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120610K0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610K0FKTAHP |
Description | CRCW1206-HP 100 10K 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹90.95000 | ₹909.50 |
| 25 | ₹80.25160 | ₹2,006.29 |
| 50 | ₹74.06420 | ₹3,703.21 |
| 100 | ₹69.13470 | ₹6,913.47 |
| 250 | ₹64.14924 | ₹16,037.31 |
| 500 | ₹61.25674 | ₹30,628.37 |
| 1,000 | ₹58.95692 | ₹58,956.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹53.17640 | ₹2,65,882.00 |
| 10,000 | ₹52.13701 | ₹5,21,370.10 |
| 15,000 | ₹51.62977 | ₹7,74,446.55 |