CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603120RFKEAC

DigiKey Part Number
541-CRCW0603120RFKEACTR-ND - Tape & Reel (TR)
541-CRCW0603120RFKEACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRCW0603120RFKEAC
Description
RES 120 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603120RFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,413
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
25₹1.95240₹48.81
50₹1.57960₹78.98
100₹1.29560₹129.56
250₹1.01520₹253.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.48452₹2,422.60
10,000₹0.38895₹3,889.50
15,000₹0.38608₹5,791.20
25,000₹0.38282₹9,570.50
35,000₹0.38085₹13,329.75
50,000₹0.37862₹18,931.00
60,000₹0.37099₹22,259.40
1,20,000₹0.34590₹41,508.00
1,25,000₹0.34460₹43,075.00
Manufacturers Standard Package