
CRCW060312K7FKEAC | |
|---|---|
DigiKey Part Number | 541-5160-2-ND - Tape & Reel (TR) 541-5160-1-ND - Cut Tape (CT) 541-5160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312K7FKEAC |
Description | RES 12.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312K7FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹2.57300 | ₹25.73 |
| 25 | ₹1.91680 | ₹47.92 |
| 50 | ₹1.56180 | ₹78.09 |
| 100 | ₹1.26900 | ₹126.90 |
| 250 | ₹0.99388 | ₹248.47 |
| 500 | ₹0.83594 | ₹417.97 |
| 1,000 | ₹0.71258 | ₹712.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.48452 | ₹2,422.60 |
| 10,000 | ₹0.29337 | ₹2,933.70 |
| 15,000 | ₹0.29107 | ₹4,366.05 |
| 25,000 | ₹0.28848 | ₹7,212.00 |
| 35,000 | ₹0.28688 | ₹10,040.80 |
| 50,000 | ₹0.28533 | ₹14,266.50 |
| 60,000 | ₹0.28459 | ₹17,075.40 |
| 1,20,000 | ₹0.28202 | ₹33,842.40 |
| 1,25,000 | ₹0.28187 | ₹35,233.75 |