
CRCW060313K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060313K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060313K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060313K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060313K0FKEAHP |
Description | RES SMD 13K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060313K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.56100 | ₹75.61 |
| 25 | ₹5.85960 | ₹146.49 |
| 50 | ₹4.93340 | ₹246.67 |
| 100 | ₹4.20570 | ₹420.57 |
| 250 | ₹3.47040 | ₹867.60 |
| 500 | ₹3.04700 | ₹1,523.50 |
| 1,000 | ₹2.71244 | ₹2,712.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.09774 | ₹10,488.70 |
| 10,000 | ₹1.94870 | ₹19,487.00 |
| 15,000 | ₹1.87615 | ₹28,142.25 |
| 25,000 | ₹1.79747 | ₹44,936.75 |
| 35,000 | ₹1.75246 | ₹61,336.10 |
| 50,000 | ₹1.70989 | ₹85,494.50 |