20 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320R0JNEAHP

DigiKey Part Number
541-CRCW060320R0JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW060320R0JNEAHPCT-ND - Cut Tape (CT)
541-CRCW060320R0JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060320R0JNEAHP
Description
RES SMD 20 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹7.64100₹76.41
25₹5.96400₹149.10
50₹5.01340₹250.67
100₹4.27720₹427.72
250₹3.53736₹884.34
500₹3.11054₹1,555.27
1,000₹2.77322₹2,773.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.14999₹10,749.95
10,000₹1.99931₹19,993.10
15,000₹1.92591₹28,888.65
25,000₹1.84635₹46,158.75
35,000₹1.80086₹63,030.10
50,000₹1.75782₹87,891.00
Manufacturers Standard Package