
CRCW060313K7FKEAHP | |
|---|---|
DigiKey Part Number | CRCW060313K7FKEAHPTR-ND - Tape & Reel (TR) CRCW060313K7FKEAHPCT-ND - Cut Tape (CT) CRCW060313K7FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060313K7FKEAHP |
Description | RES SMD 13.7K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060313K7FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.55400 | ₹138.85 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹3.96040 | ₹396.04 |
| 250 | ₹3.25780 | ₹814.45 |
| 500 | ₹2.85522 | ₹1,427.61 |
| 1,000 | ₹2.53839 | ₹2,538.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.95486 | ₹9,774.30 |
| 10,000 | ₹1.81312 | ₹18,131.20 |
| 15,000 | ₹1.74413 | ₹26,161.95 |
| 25,000 | ₹1.66937 | ₹41,734.25 |
| 35,000 | ₹1.62657 | ₹56,929.95 |
| 50,000 | ₹1.58612 | ₹79,306.00 |