
CRCW0603140KFKEAC | |
---|---|
DigiKey Part Number | 541-CRCW0603140KFKEACTR-ND - Tape & Reel (TR) 541-CRCW0603140KFKEACCT-ND - Cut Tape (CT) 541-CRCW0603140KFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603140KFKEAC |
Description | RES 140K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603140KFKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.57300 | ₹25.73 |
25 | ₹1.91680 | ₹47.92 |
50 | ₹1.56180 | ₹78.09 |
100 | ₹1.26900 | ₹126.90 |
250 | ₹0.99388 | ₹248.47 |
500 | ₹0.83594 | ₹417.97 |
1,000 | ₹0.71258 | ₹712.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.48452 | ₹2,422.60 |
10,000 | ₹0.38895 | ₹3,889.50 |
15,000 | ₹0.38608 | ₹5,791.20 |
25,000 | ₹0.38282 | ₹9,570.50 |
35,000 | ₹0.38085 | ₹13,329.75 |
50,000 | ₹0.37862 | ₹18,931.00 |
60,000 | ₹0.37099 | ₹22,259.40 |
1,20,000 | ₹0.34590 | ₹41,508.00 |
1,25,000 | ₹0.34460 | ₹43,075.00 |