150 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603150KJNEAHP

DigiKey Part Number
541-CRCW0603150KJNEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603150KJNEAHPCT-ND - Cut Tape (CT)
541-CRCW0603150KJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603150KJNEAHP
Description
RES SMD 150K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603150KJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J154VPanasonic Industry12,990P150KBZCT-ND₹11.34000Direct
In-Stock: 3,935
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹7.37200₹73.72
25₹5.74640₹143.66
50₹4.82000₹241.00
100₹4.10170₹410.17
250₹3.38344₹845.86
500₹2.96762₹1,483.81
1,000₹2.63966₹2,639.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.18053₹10,902.65
10,000₹2.02771₹20,277.10
15,000₹1.95327₹29,299.05
25,000₹1.87258₹46,814.50
35,000₹1.82645₹63,925.75
50,000₹1.78280₹89,140.00
Manufacturers Standard Package