
CRCW0603150KJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603150KJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603150KJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603150KJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150KJNEAHP |
Description | RES SMD 150K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J154V | Panasonic Industry | 12,990 | P150KBZCT-ND | ₹11.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.37200 | ₹73.72 |
| 25 | ₹5.74640 | ₹143.66 |
| 50 | ₹4.82000 | ₹241.00 |
| 100 | ₹4.10170 | ₹410.17 |
| 250 | ₹3.38344 | ₹845.86 |
| 500 | ₹2.96762 | ₹1,483.81 |
| 1,000 | ₹2.63966 | ₹2,639.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.18053 | ₹10,902.65 |
| 10,000 | ₹2.02771 | ₹20,277.10 |
| 15,000 | ₹1.95327 | ₹29,299.05 |
| 25,000 | ₹1.87258 | ₹46,814.50 |
| 35,000 | ₹1.82645 | ₹63,925.75 |
| 50,000 | ₹1.78280 | ₹89,140.00 |