MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603154KFKEAHP

DigiKey Part Number
541-CRCW0603154KFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603154KFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603154KFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603154KFKEAHP
Description
RES SMD 154K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
154 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603154KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,357
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹6.92200₹69.22
25₹5.39520₹134.88
50₹4.54340₹227.17
100₹3.80690₹380.69
250₹3.19820₹799.55
500₹2.81306₹1,406.53
1,000₹2.50779₹2,507.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.06232₹10,311.60
10,000₹1.80107₹18,010.70
15,000₹1.74481₹26,172.15
25,000₹1.68759₹42,189.75
35,000₹1.58878₹55,607.30
50,000₹1.49060₹74,530.00
60,000₹1.48784₹89,270.40
1,20,000₹1.47829₹1,77,394.80
1,25,000₹1.47778₹1,84,722.50
Manufacturers Standard Package