
CRCW060315K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-15.0KSTR-ND - Tape & Reel (TR) 541-15.0KSCT-ND - Cut Tape (CT) 541-15.0KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060315K0FKEAHP |
Description | RES SMD 15K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060315K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060315K0FKEA | Vishay Dale | 42,894 | 541-2796-1-ND | ₹13.23000 | Direct |
| ERJ-PA3F1502V | Panasonic Industry | 39,803 | P15KBYCT-ND | ₹14.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.07000 | ₹16.07 |
| 10 | ₹7.75000 | ₹77.50 |
| 25 | ₹6.04880 | ₹151.22 |
| 50 | ₹5.10360 | ₹255.18 |
| 100 | ₹4.34750 | ₹434.75 |
| 250 | ₹3.59516 | ₹898.79 |
| 500 | ₹3.16230 | ₹1,581.15 |
| 1,000 | ₹2.82018 | ₹2,820.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.18696 | ₹10,934.80 |
| 10,000 | ₹2.03376 | ₹20,337.60 |
| 15,000 | ₹1.95919 | ₹29,387.85 |
| 25,000 | ₹1.87837 | ₹46,959.25 |
| 35,000 | ₹1.83212 | ₹64,124.20 |
| 50,000 | ₹1.78839 | ₹89,419.50 |