
CRCW060380K6FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060380K6FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060380K6FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060380K6FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060380K6FKEAHP |
Description | RES SMD 80.6K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060380K6FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹5.85200 | ₹146.30 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.18410 | ₹418.41 |
| 250 | ₹3.45160 | ₹862.90 |
| 500 | ₹3.03040 | ₹1,515.20 |
| 1,000 | ₹2.69960 | ₹2,699.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.08886 | ₹10,444.30 |
| 10,000 | ₹1.94088 | ₹19,408.80 |
| 15,000 | ₹1.86888 | ₹28,033.20 |
| 25,000 | ₹1.79085 | ₹44,771.25 |
| 35,000 | ₹1.74617 | ₹61,115.95 |
| 50,000 | ₹1.70392 | ₹85,196.00 |