
CRCW060317K4FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060317K4FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060317K4FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060317K4FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060317K4FKEAHP |
Description | RES SMD 17.4K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060317K4FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.30100 | ₹63.01 |
25 | ₹4.93400 | ₹123.35 |
50 | ₹4.13520 | ₹206.76 |
100 | ₹3.50520 | ₹350.52 |
250 | ₹2.85388 | ₹713.47 |
500 | ₹2.53618 | ₹1,268.09 |
1,000 | ₹2.25222 | ₹2,252.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.81988 | ₹9,099.40 |
10,000 | ₹1.61400 | ₹16,140.00 |
15,000 | ₹1.55851 | ₹23,377.65 |
25,000 | ₹1.50216 | ₹37,554.00 |
35,000 | ₹1.45009 | ₹50,753.15 |
50,000 | ₹1.39838 | ₹69,919.00 |
60,000 | ₹1.39576 | ₹83,745.60 |
1,20,000 | ₹1.38668 | ₹1,66,401.60 |
1,25,000 | ₹1.38618 | ₹1,73,272.50 |