180 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603180KFKEAHP

DigiKey Part Number
541-CRCW0603180KFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603180KFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603180KFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603180KFKEAHP
Description
RES SMD 180K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603180KFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603180KFKEAVishay Dale3,417541-RCS0603180KFKEACT-ND₹13.23000Direct
ERJ-PA3F1803VPanasonic Industry20,631P180KBYCT-ND₹14.18000Direct
In-Stock: 1,529
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.07000₹16.07
10₹7.75000₹77.50
25₹6.08640₹152.16
50₹5.12240₹256.12
100₹4.36640₹436.64
250₹3.61028₹902.57
500₹3.17554₹1,587.77
1,000₹2.83152₹2,831.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.19641₹10,982.05
10,000₹2.04283₹20,428.30
15,000₹1.96801₹29,520.15
25,000₹1.88702₹47,175.50
35,000₹1.84065₹64,422.75
50,000₹1.79679₹89,839.50
Manufacturers Standard Package