CRCW06031K02FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.38958
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,524
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹6.65348
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 93,870
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 7,500
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.54141
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8,800
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 61,332
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8,561
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.35373
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.20874
Datasheet
1.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K02FKEAC

DigiKey Part Number
541-5219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031K02FKEAC
Description
RES 1.02K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K02FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₹0.38958₹23,374.80