
CRCW06031K58FKEA | |
|---|---|
DigiKey Part Number | 541-1.58KHTR-ND - Tape & Reel (TR) 541-1.58KHCT-ND - Cut Tape (CT) 541-1.58KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K58FKEA |
Description | RES SMD 1.58K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K58FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹1.80780 | ₹90.39 |
| 100 | ₹1.48170 | ₹148.17 |
| 250 | ₹1.15924 | ₹289.81 |
| 500 | ₹0.97658 | ₹488.29 |
| 1,000 | ₹0.83401 | ₹834.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.58539 | ₹2,926.95 |
| 10,000 | ₹0.52268 | ₹5,226.80 |
| 15,000 | ₹0.49221 | ₹7,383.15 |
| 25,000 | ₹0.45922 | ₹11,480.50 |
| 35,000 | ₹0.44037 | ₹15,412.95 |
| 50,000 | ₹0.42258 | ₹21,129.00 |